You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

V23079G2016B301 - 

Signal Relay, 4 VDC, DPDT, 2 A, P2/V23079 Series, SMD, Non Latching

V23079G2016B301 - Signal Relay, 4 VDC, DPDT, 2 A, P2/V23079 Series, SMD, Non Latching
V23079G2016B301 - Signal Relay, 4 VDC, DPDT, 2 A, P2/V23079 Series, SMD, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
V23079G2016B301
Newark Part No.:
08H5842
Product Range
P2/V23079 Series
Technical Datasheet:
V23079G2016B301   Datasheet
See all Technical Docs

Product Information

:
4VDC
:
DPDT
:
2A
:
P2/V23079 Series
:
SMD
:
Non Latching
:
Solder
:
250V
:
220V
:
Silver Nickel
:
114ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P2/V23079 series Signal Relays with DC coil. This V23079-series signal relay 2-form-C (DPDT) Au-plated AgNi bifurcated contact. SMT long terminals, high sensitivity for low power consumption 140mW/70mW. Single coil version with surge voltage resistance between contact and coil 2.5kV (2/10μs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160μs) meets FCC Part 68.
  • Standard telecom relay
  • SMT version, monostable DC coil
  • Slim line relay
  • Immersion cleanable
  • -40 to 85°C Operating temperature range
  • Wash tight RT III environmental protection rating

Applications

Automotive, Test & Measurement, Medical, Consumer Electronics, Communications & Networking, Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,723 in stock for same day shipping
$1.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.00
$1.50