You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AXICOM - TE CONNECTIVITY V23079B2208B301

Signal Relay, 3 VDC, DPDT, 2 A, P2/V23079 Series, Through Hole, Latching Dual Coil

AXICOM - TE CONNECTIVITY V23079B2208B301
AXICOM - TE CONNECTIVITY V23079B2208B301
AXICOM - TE CONNECTIVITY V23079B2208B301
AXICOM - TE CONNECTIVITY V23079B2208B301
×

The actual product may differ from image shown

Manufacturer Part No:
V23079B2208B301
Newark Part No.:
99W6351
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
P2/V23079 Series
Technical Datasheet:
V23079B2208B301   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (P2/V23079 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3VDC

:
DPDT

:
2A

:
P2/V23079 Series

:
Through Hole

:
Latching Dual Coil

:
Solder

:
250V

:
220V

:
Silver Nickel

:
64ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The P2/V23079 series Signal Relays with DC coil. This V23079-series signal relay 2-form-C (DPDT) Au-plated AgNi bifurcated contact. SMT long terminals, high sensitivity for low power consumption 140mW/70mW. Single coil version with surge voltage resistance between contact and coil 2.5kV (2/10μs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160μs) meets FCC Part 68.
  • Standard telecom relay
  • SMT version, monostable DC coil
  • Slim line relay
  • Immersion cleanable
  • -40 to 85°C Operating temperature range
  • Wash tight RT III environmental protection rating

Applications

Automotive, Test & Measurement, Medical, Consumer Electronics, Communications & Networking, Audio

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 2000
  • 500+
Quantity Price Your Price
 
 
500+ $2.86
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --