You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPSA475M020R1800 - 

Surface Mount Tantalum Capacitor, 4.7 µF, 20 V, 1206 [3216 Metric], TPS Series, ± 20%, -55 °C

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
TPSA475M020R1800
Newark Part No.:
96Y8031
Product Range
TPS Series
Technical Datasheet:
TPSA475M020R1800   Datasheet
See all Technical Docs

Product Information


:
4.7µF

:
20V

:
1206 [3216 Metric]

:
TPS Series

:
± 20%

:
-55°C

:
125°C

:
1.8ohm

:
A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPS series from AVX are low ESR tantalum capacitors. These are robust Mn02 solid electrolyte capacitors with an ESR as low as 80mohm makes it suitable for smoothing and filtering on 3.3V power rail of general medium power DC/DC converters. These capacitors are available in 14 EIA metric case sizes of 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 6032-20, 2012-15, 2012-12, 3216-12, 3528-12, 7361-38, 6032-15, 7343-15 and 7343-20. Device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
  • Capacitance value range from 0.15μF to 1500μF
  • Available in ±10% and ±20% tolerance values
  • 2.5VDC, 4VDC, 6.3VDC, 10VDC, 16VDC, 20VDC, 25VDC, 35VDC and 50VDC rated voltages available
  • Operating temperature range from -55°C to +125°C
  • Pure tin, tin and gold plating terminations

Alternatives for TPSA475M020R1800

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.147   5000+ $0.138   10000+ $0.121   20000+ $0.108   30000+ $0.099   50000+ $0.09   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/26/20

$0.147

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 4000
Quantity Price Your Price
 
 
1000+ $0.147
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.