You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TCJA106M016R0200

Tantalum Polymer Capacitor, 10 µF, 16 V, TCJ Series, ± 20%, A, 0.2 ohm

AVX TCJA106M016R0200
AVX TCJA106M016R0200

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
TCJA106M016R0200
Newark Part No.:
59M9559
Product Range
TCJ Series
Technical Datasheet:
TCJA106M016R0200   Datasheet
See all Technical Docs

Product Range Selector (TCJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
16V

:
TCJ Series

:
± 20%

:
A

:
0.2ohm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The TCJA106M016R0200 is a conductive polymer solid electrolytic Chip Capacitor with 1206 case. The TCJ series capacitor delivers a high operating voltage for tantalum capacitor with a conductive polymer cathode of 35V. Combined with a low profile design, the high operating voltage reduces the part count and provides design flexibility in board layout. This TCJ capacitor is ideal for applications such as DC/DC converters supplying power for LCD TVs, base stations, rectifiers, switching hubs, routers and line filters as well as LED power drivers in PC monitors and LED TVs. The 35V TCJ capacitor also requires derating by only 20% (up to 85°C), enabling it to be used at 28V for additional applications.
  • Conductive polymer electrode reduces ignition failure mode
  • Lower ESR
  • Benign failure mode under recommended use conditions

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.358

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
100+ $0.358
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --