You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KC3225A50.0000C30E00

Oscillator, 50 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, CMOS, 3.3 V, KC3225A-C3 Series

KC3225A50.0000C30E00 - Oscillator, 50 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, CMOS, 3.3 V, KC3225A-C3 Series

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
KC3225A50.0000C30E00
Newark Part No.:
05N0934
Product Range
KC3225A-C3 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50MHz

:
50ppm

:
SMD, 3.2mm x 2.5mm

:
3.3V

:
KC3225A-C3 Series

:
-10°C

:
70°C

:
CMOS

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The KC3225A50.0000C30E00 is a 3.2 x 2.5mm 50ppm 3.3V surface-mount Clock Oscillator with miniature ceramic, highly reliable with seam welding and CMOS output. The KC3225A-C3 series with Ni + Au plating.
  • 45 to 55% Symmetry function
  • 150ns Maximum disable time
  • 5ms Maximum enable time
  • 10ms Start-up time
  • 80ps Maximum peak to peak jitter

Applications

Clock & Timing

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$1.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
500+ $1.20