You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CX3225SB48000D0FPJC1

Crystal, Surface Mount, 48 MHz, SMD, 3.2mm x 2.5mm, 15 ppm, 8 pF, 10 ppm, CX3225SB Series

KYOCERA AVX CX3225SB48000D0FPJC1
×
×

The actual product may differ from image shown

Manufacturer Part No:
CX3225SB48000D0FPJC1
Newark Part No.:
38Y8562
Product Range
CX3225SB Series
See all Technical Docs

Product Range Selector (CX3225SB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
48MHz

:
SMD, 3.2mm x 2.5mm

:
15ppm

:
8pF

:
10ppm

:
CX3225SB Series

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)
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
Product Overview

The CX3225SB series surface-mount Crystal Oscillator in a ceramic package. It is typically used in digital electronics, consumer products, mobile communications, Bluetooth®, wireless LAN and car electronics.
  • Miniature and low profile
  • Reflow compatible
  • AEC-Q200 qualified
  • 12000 to 54000kHz Frequency range

Applications

Automotive, Communications & Networking, Portable Devices, Consumer Electronics, Wireless, Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.907

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
500+ $0.907