You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

709150001020006 - 

Contact, Connector, Pin, SMT, Spring Loaded Pin, Point, 1 A, 2.3 mm

709150001020006 - Contact, Connector, Pin, SMT, Spring Loaded Pin, Point, 1 A, 2.3 mm
709150001020006 - Contact, Connector, Pin, SMT, Spring Loaded Pin, Point, 1 A, 2.3 mm

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
709150001020006
Newark Part No.:
84X0350
Product Range
70-9150 Series
Technical Datasheet:
709150001020006   Datasheet
See all Technical Docs

Product Information


:
Spring Loaded Pin

:
-

:
Point

:
1A

:
2.3mm

:
-

:
-

:
70-9150 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 709150001020006 from AVX is a 1 way single contact pogo pin (BTB). This single pogo pin contact provides high cycle life in applications where reliability and robustness is critical. It provides 10000 mating cycles and is ideal in pluggable module applications where the end customer has to handle a product daily. Pogo pin is designed to mate with gold plated PCB pads or flat contacts in docking/cradle applications to function as the charging, data transfer or programming interface to a portable device. It also provides maximum flexibility in pin count, placement location and broad compressed stacking heights. Contacts are gold plated and incorporate high force stainless steel springs for durability and signal integrity. It is used in base/docking stations for portable electronic devices to recharge batteries or download data, testing and programming of electronic modules and interface to disposable medical or measurement components.
  • Contacts range from 1.9mm to 2.3mm providing off the shelf availability for almost any application
  • Each contact height provides maximum working range and compressed height tolerance possible
  • Gold plated contacts provide high reliability and signal integrity over 10000 cycles
  • Removable pick-up cap facilitates automatic placement for SMT reflow
  • Current rating of 1A
  • Contact material brass with gold over nickel plating and spring material is SUS304
  • Sleeve diameter of 1.5mm
  • Voltage rating is based on placement distance
  • Operating temperature range from -40°C to +125°C

Applications

Industrial, Medical

Alternatives for 709150001020006

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

2000+ $0.807   4000+ $0.727   6000+ $0.70   10000+ $0.673   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 6/15/20

View all alternatives / recommendations
$1.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.