You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

709150001020006

Contact, Connector, Pin, SMT, Spring Loaded Pin, Point, 1 A, 2.3 mm

KYOCERA AVX 709150001020006
×
×

The actual product may differ from image shown

Manufacturer Part No:
709150001020006
Newark Part No.:
84X0350
Product Range
70-9150 Series
Technical Datasheet:
709150001020006   Datasheet
See all Technical Docs

Product Range Selector (70-9150 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Spring Loaded Pin

:
-

:
Point

:
1A

:
2.3mm

:
-

:
-

:
70-9150 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 709150001020006 from AVX is a 1 way single contact pogo pin (BTB). This single pogo pin contact provides high cycle life in applications where reliability and robustness is critical. It provides 10000 mating cycles and is ideal in pluggable module applications where the end customer has to handle a product daily. Pogo pin is designed to mate with gold plated PCB pads or flat contacts in docking/cradle applications to function as the charging, data transfer or programming interface to a portable device. It also provides maximum flexibility in pin count, placement location and broad compressed stacking heights. Contacts are gold plated and incorporate high force stainless steel springs for durability and signal integrity. It is used in base/docking stations for portable electronic devices to recharge batteries or download data, testing and programming of electronic modules and interface to disposable medical or measurement components.
  • Contacts range from 1.9mm to 2.3mm providing off the shelf availability for almost any application
  • Each contact height provides maximum working range and compressed height tolerance possible
  • Gold plated contacts provide high reliability and signal integrity over 10000 cycles
  • Removable pick-up cap facilitates automatic placement for SMT reflow
  • Current rating of 1A
  • Contact material brass with gold over nickel plating and spring material is SUS304
  • Sleeve diameter of 1.5mm
  • Voltage rating is based on placement distance
  • Operating temperature range from -40°C to +125°C

Applications

Industrial, Medical

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,434 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.477

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.72
$0.477
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.63
$0.477
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.56
$0.477
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.47
$0.477
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.32
$0.477
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.26
$0.477
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.18
$0.477
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --