You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1808CC683KAT1A - 

SMD Multilayer Ceramic Capacitor, High Voltage, 68000 pF, 630 V, 1808 [4520 Metric], ± 10%, X7R

1808CC683KAT1A - SMD Multilayer Ceramic Capacitor, High Voltage, 68000 pF, 630 V, 1808 [4520 Metric], ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
1808CC683KAT1A
Newark Part No.:
52R2426
Technical Datasheet:
1808CC683KAT1A Datasheet
See all Technical Docs

Product Information

:
68000pF
:
630V
:
1808 [4520 Metric]
:
± 10%
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1808CC683KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard test level
  • Standard product

Applications

Power Management, Industrial

Footnotes

Capacitor with X7R dielectric is not intended for applications across AC supply mains or AC line filtering with polarity reversal.

Warnings

Special precautions must be taken in applying this chip in surface mount assemblies.

Alternatives for 1808CC683KAT1A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.649   250+ $0.49   500+ $0.437   1000+ $0.394   5000+ $0.357   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 5/13/19

$1.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
1+ $1.63
 
10+ $1.29
 
25+ $1.12
 
50+ $1.04
 
100+ $0.968
 
250+ $0.817
 
500+ $0.731
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.