You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

12065C475KAT2A - 

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

12065C475KAT2A - SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
12065C475KAT2A
Newark Part No.:
74T6537
Technical Datasheet:
12065C475KAT2A   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
4.7
:
1206 [3216 Metric]
:
50
:
± 10%
:
X7R
:
-
:
-55
:
125
:
-
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12065C475KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Alternatives for 12065C475KAT2A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.148   2000+ $0.144   4000+ $0.137   8000+ $0.132   12000+ $0.129   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, M Series

     

Each (Supplied on Full Reel)

1+ $0.067   2000+ $0.065   4000+ $0.063   8000+ $0.062   12000+ $0.06   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.31   10+ $0.151   25+ $0.137   50+ $0.122   100+ $0.108   250+ $0.103   500+ $0.097   1000+ $0.082   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X5R, C Series KEMET

     
Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.072   10+ $0.072   25+ $0.072   50+ $0.072   100+ $0.072   250+ $0.072   500+ $0.072   1000+ $0.066   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X5R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.188   10+ $0.188   25+ $0.188   50+ $0.172   100+ $0.172   250+ $0.159   500+ $0.159   1000+ $0.148   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Full Reel)

1+ $0.047   2000+ $0.047   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.47   10+ $0.361   25+ $0.30   50+ $0.252   100+ $0.211   250+ $0.18   500+ $0.147   1000+ $0.125   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.184   5000+ $0.174   10000+ $0.152   20000+ $0.135   30000+ $0.125   50000+ $0.113   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.