You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

12063D106KAT2A - 

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R

12063D106KAT2A - SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
12063D106KAT2A
Newark Part No.:
66M4222
Technical Datasheet:
12063D106KAT2A   Datasheet
See all Technical Docs

Product Information

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12063D106KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
  • Reflow/wave soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Portable Devices, Medical, Industrial

Alternatives for 12063D106KAT2A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R, MC Series

     

Each (Supplied on Cut Tape)

1+ $0.073   10+ $0.073   100+ $0.073   250+ $0.073   500+ $0.073   1000+ $0.073   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Full Reel)

1+ $0.061   2000+ $0.061   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.336   10+ $0.152   25+ $0.136   50+ $0.12   100+ $0.103   250+ $0.097   500+ $0.091   1000+ $0.073   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.558   10+ $0.388   25+ $0.337   50+ $0.287   100+ $0.236   250+ $0.208   500+ $0.179   1000+ $0.152   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R, C Series KEMET

     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.604   10+ $0.53   25+ $0.464   50+ $0.387   100+ $0.324   250+ $0.272   500+ $0.232   1000+ $0.189   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.507   25+ $0.427   50+ $0.389   100+ $0.266   250+ $0.22   500+ $0.185   1000+ $0.148   2500+ $0.124   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 10 F, 10%, X5R, 25 V, 1206 [3216 Metric] RoHS Compliant: Yes

     

Each (Supplied on Full Reel)

1+ $0.158   2000+ $0.153   4000+ $0.148   8000+ $0.146   12000+ $0.144   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.249   2000+ $0.249   4000+ $0.249   6000+ $0.228   10000+ $0.177   20000+ $0.136   40000+ $0.118   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.268   10+ $0.247   100+ $0.147   250+ $0.128   500+ $0.109   1000+ $0.096   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

10,000 in stock for same day shipping
$0.189

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.189
 
5000+ $0.179
 
10000+ $0.156
 
20000+ $0.139
 
30000+ $0.128
 
50000+ $0.117
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.