You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

06031C102KAT2A

SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 0603 [1608 Metric], ± 10%, X7R

06031C102KAT2A - SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 0603 [1608 Metric], ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
06031C102KAT2A
Newark Part No.:
07H4140
Technical Datasheet:
06031C102KAT2A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000pF

:
100V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 06031C102KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32,000 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.004

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price Your Price
 
 
4000+ $0.018
$0.004
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ $0.017
$0.004
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange