You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

009276001021106

PCB Receptacle, Wire-to-Board, 2.5 mm, 1 Rows, 1 Contacts, Surface Mount, 9276 Series

KYOCERA AVX 009276001021106
×
×

The actual product may differ from image shown

Manufacturer Part No:
009276001021106
Newark Part No.:
25T0224
Product Range
9276 Series
Technical Datasheet:
009276001021106   Datasheet
See all Technical Docs

Product Range Selector (9276 Series)

See all from this product range

Product Overview

The 9276 series Connector provides a quick and reliable wire-to-board termination in a sleek 2.5mm pitch SMT for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector. This makes the connector very termination friendly within the factory as well as in the field by electrical installers. Developed for harsh industrial and Solid State Lighting (SSL) applications, the connector was designed with a high spring force Beryllium Copper upper spring contact to accept a wide range (18 to 24AWG solid or stranded) of wire to meet multiple applications with a single connector. By incorporating a dual contact design we were able to maximize current rating (6A) and minimize PCB space.
  • Simple strip, insert and removal design
  • High spring force top contact provides a lance type retention to capture and retain the wire

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.5mm

:
1Contacts

:
Receptacle (View Associated Connectors)

:
9276 Series

:
Surface Mount Right Angle

:
Surface Mount

:
1Rows

:
Tin Plated Contacts

:
Beryllium Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.378

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 20000
Quantity Price Your Price
 
 
100+ $0.378
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --