You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AES-MS-MT3620-SK-G - 

Development Kit, Azure Sphere Starter Kit, MT3620 SoC, IoT Development, 2 x MikroBUS Sockets New

AES-MS-MT3620-SK-G - Development Kit, Azure Sphere Starter Kit, MT3620 SoC, IoT Development, 2 x MikroBUS Sockets

The actual product may differ from image shown

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-MS-MT3620-SK-G
Newark Part No.:
02AH9206
See all Technical Docs

Product Information

:
Avnet
:
32bit
:
-
:
ARM
:
Cortex-A7, Cortex-M4F
:
MT3620 Module
:
Carrier Board w/Azure Sphere MT3620 Module, USB Cable, Quick Start Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Avnet Azure Sphere MT3620 Starter Kit supports rapid prototyping of highly secure, end-to-end IoT implementations using Microsoft’s Azure Sphere. The small form-factor carrier board includes a production-ready MT3620 Sphere module with Wi-Fi connectivity, along with multiple expansion interfaces for easy integration of off-the-shelf sensors, displays, motors, relays, and more. The downloadable getting started tutorial guides developers through the development steps from board setup to application coding.
  • Azure Sphere MT3620 Module
  • 2x MikroE Click board expansion sockets
  • 1x Grove expansion connector (I2C)
  • On-board evironmental sensors for light, temperature and barometric pressure
  • 3-Axis accelerometer and gyroscope
  • Interface for optional OLED 128x64 display
  • USB Interface for power and data with host computer
  • User pushbutton switches and LEDs
  • 5V to 3.3V power regulation
  • Terminal footprints for external 5V DC and VBAT supplies

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$75.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $75.00