You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-MS-MT3620-M-G - 

MS SPHERE IOT WIFI MODULE

AES-MS-MT3620-M-G - MS SPHERE IOT WIFI MODULE

The actual product may differ from image shown

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-MS-MT3620-M-G
Newark Part No.:
02AH9205
See all Technical Docs

Product Overview

The Avnet Azure Sphere MT3620 Modules support Microsoft’s Azure Sphere end-to-end solution for highly-secured, WiFi connected Microcontroller (MCU) devices. The production-ready, certified module come with an on-board chip antenna module for cost-optimized systems. Azure Sphere MT3620 modules are based on the MediaTek MT3620AN SoC, which supports dual-band 802.11 a/b/g/n WiFi connectivity, a 500 MHz Arm Cortex-A7 core for user applications, and two general purpose 200MHz Arm Cortex-M4F I/O subsystem cores designed to support real-time requirements. The on-chip peripherals (GPIO, UART, I2C, SPI, PWM and ADC) can be mapped to dedicated I/O pins on the module for connection to external sensors, I/O connectors, or other user application circuits.
  • 1x 500MHz ARM Cortex A7, 4MB SRAM
  • 2x 200MHz ARM Cortex M4F cores, 64KB SRAM
  • Dual-band 2.4/5GHz 802.11 a/b/g/n WiFi
  • 3x ISU interfaces pre-configured for UART, SPI, I2C
  • ADC/GPIO: 3x 12-bit ADC inputs (or 3 GPIOs)
  • PWM/GPIO: 9x PWM outputs (or up to 24 GPIOs)
  • RTC (requires VBAT supply)
  • Dual-band 2.4GHz/5GHz chip antenna (Pulse W3006)
  • -40°C to +85°C industrial Temperature rating
  • Dimensions: 33mm x 22mm x 3mm

Product Information

:
5GHz
:
I2C, SPI, UART
:
Building/Factory Automation, Consumer appliances, IoT Edge Devices, Remote access, Smart retail
:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

42 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 5/11/20

$28.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $28.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.