You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AES-MBCC-BRK-G - 

Interface Board, Breakout Carrier Card for MicroZed Evaluation Kit/SoM, 310 Solder Points

AES-MBCC-BRK-G - Interface Board, Breakout Carrier Card for MicroZed Evaluation Kit/SoM, 310 Solder Points

The actual product may differ from image shown

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-MBCC-BRK-G
Newark Part No.:
69AC5614
Technical Datasheet:
AES-MBCC-BRK-G   Datasheet
See all Technical Docs

Product Information

:
Breakout Carrier Card
:
AES-Z7MB-7Z010-G MicroZed Evaluation Kit
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AES-MBCC-BRK-G from Avnet is a MicroZed breakout carrier card for MicroZed evaluation kit and system-on-module (SOM). It supports the MicroZed evaluation kit and system-on-module (SOM) providing easy access to 100 programmable logic (PL) user I/O available from the MicroZed SOM. Two 100-pin MicroHeaders on the carrier card mate with the MicroZed, connecting the programmable logic (PL) I/O to two simple 0.1” connector footprints as well as a bread boarding area. The breakout carrier card generates the necessary power rails for MicroZed providing 5V to the MicroZed core and a user selectable bank voltage for the PL I/O and breakout connectors. The breakout carrier card is the simplest least expensive way to enable the PL I/Os on the MicroZed SOM.
  • 5V at 2A input via microUSB connector
  • Vbat header footprint for experimenting with Zynq security keys (optional)
  • Proper sequencing, handshaking as per MicroZed carrier card design guide
  • 5V for MicroZed power routed from input power
  • Internal power: -1.8/2.5/3.3V at 1A regulator for MicroZed and Breakout VCCio
  • Two 2 x 30 female sockets included in the kit
  • Mounted by the user on either top or bottom side
  • Accesses 100 user I/O, 5V, Vccio, GND and two control signals

Alternatives for AES-MBCC-BRK-G

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

18 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$58.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $58.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.