You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

103-01

Evaluation Module, Qi FOD Receiver, Wireless Power Receiver

AVID 103-01
AVID 103-01
AVID 103-01
AVID 103-01
AVID 103-01
AVID 103-01
×
×

The actual product may differ from image shown

Manufacturer:
AVID AVID
Manufacturer Part No:
103-01
Newark Part No.:
67X5582
Technical Datasheet:
103-01   Datasheet
See all Technical Docs

Product Overview

The 103-01 is a wireless power Qi FOD Receiver can be placed on Qi wireless power transmitters and used to test the operation and FOD performance. DIP switches on top of the FOD Receiver are used to program received power offsets and to change internal loads.
  • Fully functional Qi V1.1 receiver
  • Stand alone, easy to use device in rugged enclosure
  • 5VDC Output
  • LEDs for device status
  • Test points for bridge voltage and digital comm. data
  • Uses same coil as FOD test receiver TPR#5 specified by WPC
  • Coil is mounted in external frame to minimize parasitic losses
  • Factory calibrated and characterized using AVID FOD transmitter
  • Selectable (PPR) offsets up to ±630mW in 5 or 10mW steps
  • Accurately measures and reports PPR per WPC V1.1 spec
  • Reports proprietary 16-bit high resolution PPR values in addition to the WPC required 8-bit packet
  • Selectable internal loads up to 2W in 0.25W steps
  • Screw terminals for connecting external loads up to 5W
  • External load board (included) has min, max and in between loads

Applications

Test & Measurement, Wireless, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Avid

:
-

:
Wireless Development

:
Wireless Power Receiver

:
Qi FOD Receiver

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2,995.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,995.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --