You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TZ4ST-14R - 

Temperature Controller, DIN 48x48, Terminal Type, Event 1, 100 to 240 Vac, Relay Output

TZ4ST-14R - Temperature Controller, DIN 48x48, Terminal Type, Event 1, 100 to 240 Vac, Relay Output
TZ4ST-14R - Temperature Controller, DIN 48x48, Terminal Type, Event 1, 100 to 240 Vac, Relay Output
TZ4ST-14R - Temperature Controller, DIN 48x48, Terminal Type, Event 1, 100 to 240 Vac, Relay Output

The actual product may differ from image shown

Manufacturer:
AUTONICS AUTONICS
Manufacturer Part No:
TZ4ST-14R
Newark Part No.:
78R7504
Technical Datasheet:
TZ4ST-14R   Datasheet
See all Technical Docs

Product Information

:
E, J, K, N, R, S, T, W, RTD
:
50°C
:
-10°C
:
0.3%
:
240VAC
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TZ4ST-14R is a panel-mount dual PID Auto Tuning Controller with relay output. The dual PID temperature controller realizes ±0.3% high display accuracy by FS value of each input. The series also supports various functions including 2-step auto tuning control function, diverse sub-output function, in addition, 13 kinds of multi-input function which makes temperature sensor, voltage and current input possible is also embodied in order to guarantee better users convenience.
  • Display the decimal point for analog input

Applications

Automation & Process Control, Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$112.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $112.95