You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

828-AG11D-LF - 

IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 800 Series, 15.24 mm, Beryllium Copper

828-AG11D-LF - IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 800 Series, 15.24 mm, Beryllium Copper

The actual product may differ from image shown

Manufacturer Part No:
828-AG11D-LF
Newark Part No.:
93K5265
Product Range
800 Series
Technical Datasheet:
828-AG11D-LF   Datasheet
See all Technical Docs

Product Overview

The 800 series DIP Socket with stamped/machined contacts. It has insulator made of polyester and contacts made of 4 beam copper alloy.
  • 3A Contact current rating
  • 10MΩ Maximum contact resistance
  • 5000Ω Minimum insulation resistance

Applications

Industrial

Product Information

:
28Contacts
:
DIP Socket
:
2.54mm
:
800 Series
:
15.24mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

378 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 11/18/19

$6.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.45
 
10+ $6.18
 
25+ $5.64
 
50+ $5.37
 
100+ $5.11
 
500+ $4.30
 
1000+ $3.76
 
2500+ $3.57