You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATTINY13V-10SU - 

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny13 Series Microcontrollers, 10 MHz

ATTINY13V-10SU - 8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny13 Series Microcontrollers, 10 MHz

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY13V-10SU
Newark Part No.:
68T3522
Product Range
AVR ATtiny Family ATtiny13 Series Microcontrollers
Technical Datasheet:
ATTINY13V-10SU   Datasheet
See all Technical Docs

Product Overview

The ATTINY13V-10SU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny13 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny13 provides 1kB ISP flash memory, 64B SRAM, 64B EEPROM, a 32B register file and a 4-channel 10-bit A/D converter. The device supports a throughput of 10MIPS at 10MHz.
  • Advanced RISC architecture
  • 120 Powerful instructions most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • One 8-bit timer/counter with prescaler and two PWM channels
  • 4-channel, 10-bit ADC with internal voltage reference
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • DebugWIRE on-chip debug system
  • In-system programmable via SPI port
  • External and internal interrupt sources
  • Low power idle, ADC noise reduction and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit with software disable function
  • Internal calibrated oscillator

Applications

Industrial

Product Information

:
AVR ATtiny Family ATtiny13 Series Microcontrollers
:
10MHz
:
1KB
:
64Byte
:
8Pins
:
SOIC
:
6I/O's
:
-
:
1.8V
:
5.5V
:
AVR ATtiny
:
ATtiny13
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ATTINY13V-10SU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.38   25+ $1.15   100+ $1.04   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $1.38   25+ $1.15   100+ $1.04   More Pricing...

Restricted Item Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

420 In stock

Available in quantity shown

To order more than shown inventory, contact sales

420 in stock for same day shipping
$1.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.