You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATMEGA64A-AU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega64 Series Microcontrollers, 16 MHz

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA64A-AU
Newark Part No.:
68T3057
Product Range
AVR ATmega Family ATmega64 Series Microcontrollers
Technical Datasheet:
ATMEGA64A-AU   Datasheet
See all Technical Docs

Product Range Selector (AVR ATmega Family ATmega64 Series Microcontrollers)

See all from this product range

Product Overview

The ATMEGA64A-AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 64kB ISP flash memory with read-while-write capabilities, 2kB EEPROM, 4kB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, a real time counter, four flexible timer/counters with compare modes and PWM, two USARTs, a byte-oriented 2-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • JTAG (IEEE 1149.1 compliant) interface
  • QTouch® library support - Capacitive touch buttons, sliders and wheels
  • Peripheral features - Real time counter with separate oscillator
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • Software selectable clock frequency
  • ATmega103 compatibility mode selected by a fuse
  • Global pull-up disable

Applications

Industrial, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATmega Family ATmega64 Series Microcontrollers

:
16MHz

:
64KB

:
4KB

:
64Pins

:
TQFP

:
53I/O's

:
I2C, SPI, UART

:
2.7V

:
5.5V

:
AVR ATmega

:
ATmega64

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$3.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 90 Minimum: 180
Quantity Price Your Price
 
 
100+ $3.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange