You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATMEGA324PA-AU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega32 Series Microcontrollers, 20 MHz

MICROCHIP ATMEGA324PA-AU
Video
×
×

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA324PA-AU
Newark Part No.:
68T2869
Product Range
AVR ATmega Family ATmega32 Series Microcontrollers
Technical Datasheet:
ATMEGA324PA-AU   Datasheet
See all Technical Docs

Product Range Selector (AVR ATmega Family ATmega32 Series Microcontrollers)

See all from this product range

Product Overview

The ATMEGA324PA-AU is a 8-bit high-performance AVR RISC-based Microcontroller Unit combines 32kB ISP flash memory with read-while-write capabilities, 1kB EEPROM, 2kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes.
  • Device operates at 1.8 to 5.5V
  • Advanced RISC architecture
  • 131 Powerful instructions
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
  • Optional boot code section with independent lock bits
  • In-system programming by on-chip boot program
  • True Read-While-Write operation

Applications

Automation & Process Control

Warnings

An interrupt between step 5 and step 6 will make the write cycle fail, since the EEPROM Master Write Enable will time-out.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ATmega

:
AVR ATmega Family ATmega32 Series Microcontrollers

:
20MHz

:
32KB

:
2KB

:
44Pins

:
TQFP

:
32I/O's

:
I2C, SPI, UART

:
1.8V

:
5.5V

:
AVR ATmega

:
ATmega32

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$4.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 320 Minimum: 320
Quantity Price Your Price
 
 
250+ $4.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --