You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

438-USA-INT - 

Time Delay Solid State Relay, Panel, 1 A, 19 V, 288 V, Delay-On-Make

438-USA-INT - Time Delay Solid State Relay, Panel, 1 A, 19 V, 288 V, Delay-On-Make

The actual product may differ from image shown

Manufacturer Part No:
438-USA-INT
Newark Part No.:
93K7645
Product Range
438USA Series
Technical Datasheet:
438-USA-INT   Datasheet
See all Technical Docs

Product Information

:
Panel
:
1A
:
19V
:
288V
:
-
:
Delay-On-Make
:
-
:
-
:
-
:
-
:
438USA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 438USA series Universal Switch Adjustable Time Capsule® is an all solid state timer providing delay ON make control to any load operating from 19 to 288VAC/DC. Timing is set via a binary coded dip switch and is adjustable from 1 to 1024 seconds. When power is applied, the 438USA remains in the OFF state. When the preset time period has elapsed, the 438USA switches ON allowing the load to energize. The load remains energized as long as power is applied.

Applications

Industrial, Lighting, HVAC, Logistics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/14/19

$53.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ $53.24