You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

437-110-1A - 

Time Delay Solid State Relay, Through Hole, 2 A, 5 VDC, 200 VDC, Delay-On-Make

437-110-1A - Time Delay Solid State Relay, Through Hole, 2 A, 5 VDC, 200 VDC, Delay-On-Make

The actual product may differ from image shown

Manufacturer Part No:
437-110-1A
Newark Part No.:
59J7426
Product Range
437 Series
Technical Datasheet:
437-110-1A   Datasheet
See all Technical Docs

Product Information

:
Through Hole
:
2A
:
5VDC
:
200VDC
:
-
:
Delay-On-Make
:
-
:
-
:
-
:
-
:
437 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 437-110-1A is a Delay-On-Make Timing Module with 0.1 to 1 seconds time range and solder terminals. This 437-series through-hole mount in-line delay-on-make timing module was developed for the telephone industry to solve the problem of slowing down the pick-up time of one relay while another was being energized from the same signal. Ease of installation permits to be connected in either leg of the relay or load circuit. When a DC operating voltage is applied only a small amount of current is permitted to flow through the load circuit. At the end of the delay period, the timer turns on and energizes the load circuit. To re-cycle, remove the operating voltage for at least 50 milliseconds the re-apply. Transient protection with 1000V for durations up to 10 milliseconds will not destroy the timer. Severe transients may cause the timer to turn on prior to the end of the fixed delay period.
  • -20 to 85°C Operating temperature range

Applications

Industrial

Warnings

Inductive loads prevent a very high resistance to the output switch at the instant of turn and may not latch. To assure turn-on connect a resistor across load circuit that output switch will turn on.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

21 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/1/19

$94.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $94.59
 
5+ $85.56
 
10+ $84.10
 
25+ $82.00
 
50+ $77.65
 
100+ $69.81
 
250+ $64.66
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note