You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

423-24-60FPM - 

Time Delay Solid State Relay, Panel, 1 A, 24 VDC

423-24-60FPM - Time Delay Solid State Relay, Panel, 1 A, 24 VDC

The actual product may differ from image shown

Manufacturer Part No:
423-24-60FPM
Newark Part No.:
88K2147
Product Range
423 Series
Technical Datasheet:
423-24-60FPM   Datasheet
See all Technical Docs

Product Information

:
Panel
:
1A
:
-
:
24VDC
:
-
:
-
:
-
:
-
:
-
:
-
:
423 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 423 series Solid State DC Flasher for use in DC circuits only. It is capable of flashing a load circuit up to 1A at a 50% duty cycle. Output switch is ON for as long as it is OFF. Flash rates from 1 flash per minute up to 600000 flashes per minute are available in four operating voltage ranges. It has internal transient protection devices to assure reliable operation even when driving inductive load circuits such as relays or solenoids.

Applications

Industrial, Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

25 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

$35.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $35.83