You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4210-115-60FPM - 

Time Delay Solid State Relay, Panel, 1 A, 115 VAC

4210-115-60FPM - Time Delay Solid State Relay, Panel, 1 A, 115 VAC

The actual product may differ from image shown

Manufacturer Part No:
4210-115-60FPM
Newark Part No.:
88K2146
Product Range
4210 Series
Technical Datasheet:
4210-115-60FPM   Datasheet
See all Technical Docs

Product Information

:
Panel
:
1A
:
-
:
115VAC
:
-
:
-
:
-
:
-
:
-
:
-
:
4210 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4210-115-60FPM is a Solid State Flasher intended for use in AC circuits only. It is capable of flashing a load circuit up to one ampere at a fifty percent duty cycle. The load circuit will be ON for 500ms and OFF for 500ms. The 4210 series flasher has internal transient protection devices to assure reliable operation even when driving inductive load circuits such as relays or solenoids.
  • ±15% Voltage tolerance
  • 10mA to 1A Inductive with inrush current to 8A for 8ms output rating
  • 3VAC Maximum when load circuit is energized output switch voltage drop
  • 3mA Maximum when load circuit is de-energized output switch leakage current
  • 1500VRMS all terminals to case Dielectric
  • 50000-hour Minimum MTBF rating

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

12 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$40.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $40.43