You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CNS653-MU

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 400 W, 650W @ 400LFM, 90V AC to 264V AC

CNS653-MU - AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 400 W, 650W @ 400LFM, 90V AC to 264V AC

The actual product may differ from image shown

Manufacturer Part No:
CNS653-MU
Newark Part No.:
98Y5740
Product Range
CNS650-M Series
Technical Datasheet:
CNS653-MU   Datasheet
See all Technical Docs

Product Range Selector (CNS650-M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1 Output

:
400W

:
650W @ 400LFM

:
90V AC to 264V AC

:
Adjustable, Fixed

:
12V

:
54.2A

:
-

:
-

:
-

:
-

:
-

:
-

:
CNS650-M Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The CNS653-MU from Artesyn Embedded Technologies is a CNS650-M series 650W AC to DC power supply. This power supply is designed for forced air and natural convection cooling. UL/CSA No. 60950-1, UL 60950-1/C22.2, No. 60601-1, ES60601-1/C22.2, TUV EN 60601-1, DEMKO EN 60950-1, CB IEC 60950-1, IEC 60601-1, IEC 62368-1 and CCC GB4943.1/GB9254; GB17625.1 safety standards.
  • Input voltage range from 90VRMS to 264VRMS
  • 12V output voltage, 33.3A max continuous load (free air), 54.2A max peak load (free air)
  • ±2% regulation, 120mV ripple (p-p), PMBus® interface
  • Medical and ITE safety approvals, 2x MOPP
  • Dual fused, type BF ready, built-in class B EMI filter
  • Less than 1U high
  • <500mW no-load power consumption, inrush current is 50Apk, cold start
  • Overvoltage, overload and overtemperature protection
  • 4" x 6" U-channel construction
  • Operating temperature range from -20°C to +80°C (derate at 50°C), start-up at -40°C

Applications

Power Management

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$211.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $211.04
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $204.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $197.83
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $191.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $184.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange