You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IBM-MBED IOT STARTER KIT

Starter Kit Development Board IOT, IBM-MBED, 32bit, High Performance 120MHz CPU

ARM IBM-MBED IOT STARTER KIT
ARM IBM-MBED IOT STARTER KIT
360°
×
×

The actual product may differ from image shown

Manufacturer:
ARM ARM
Manufacturer Part No:
IBM-MBED IOT STARTER KIT
Newark Part No.:
42Y0363
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Kinetis - K60

:
ARM

:
Cortex-M4

:
MK64FN1M0VLL12

:
mbed Enabled Dev Board MK64FN1M0VLL12, Application Shield


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The IBM-MBED IOT STARTER KIT is an ARM and IBM bolster Internet of Things with cloud based mbed starter kit. The ARM has joined forces with IBM to launch its Internet of Things (IoT) mbed device platform as a starter kit with cloud support, offering developer tools with cloud based analytics. It provides the user with a slick experience, getting data from the onboard sensors into the IBM cloud within minutes. It is particularly suitable for developers with no specific experience in embedded or web development, as it provides a platform for learning new concepts and creating working prototypes. The infinite possibilities of cloud applications can be explored through IBM's production grade BlueMix platform, in which deployment and device management is as simple for one device as it is for one million. The starter kit hardware can be modified and extended to explore the device design space and a finalised design can be taken to production using the mbed SDK and HDK.
  • Mbed enabled NXP MK64FN1M0VLL12 Kinetis MCU with 120MHz frequency, 256KB RAM and 1MB FLASH
  • 128 x 32 graphics LCD
  • 5 way joystick
  • Two potentiometers
  • Two user pushbutton switches
  • Easy access to MCU input/output through Arduino R3 compatible I/O connectors
  • Dual role USB interface with micro-B USB connector
  • FXOS8700CQ accelerometer and magnetometer
  • Flexible power supply options

Applications

Embedded Design & Development, Hobby & Education, Communications & Networking

Contents

Mbed enabled MK64FN1M0VLL12 development board, mbed application shield.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --