You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A100053

Development Board, Arduino Micro Retail, ATmega32U4 MCU, 20 3.3V I/O, 12 Analogue Inputs

A100053 - Development Board, Arduino Micro Retail, ATmega32U4 MCU, 20 3.3V I/O, 12 Analogue Inputs

The actual product may differ from image shown

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A100053
Newark Part No.:
47AC4175
Technical Datasheet:
A100053   Datasheet
See all Technical Docs

Product Overview

The Arduino Micro development board is based on the ATmega32u4 microcontroller. The ATmega32u4 is a 8bit AVR RISC based microcontroller featuring 32KB flash memory, 2.5KB SRAM, 1KB EEPROM, USB 2.0 full speed/low speed device, 10bit A to D converter and JTAG interface for on chip debug. The board contains everything needed to support the microcontroller, simply connect it to a computer with a micro USB cable to get started. It has a form factor that enables it to be easily placed on a breadboard. The Micro is similar to the Arduino Leonardo in that the ATmega32u4 has built in USB communication, eliminating the need for a secondary processor. This allows the Micro to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial/COM port. It also has other implications for the behaviour of the board. The Arduino Micro can be powered via the micro USB connection or with an external power supply. The power source is selected automatically.
  • 16MHz crystal oscillator
  • ICSP header
  • Reset button
  • Micro USB connection
  • 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs)
  • Input voltage (recommended) range from 7V to 12V
  • Input Voltage (limit) range from 6V to 20V
  • 32KB flash memory of which 4KB used by bootloader
  • 2.5KB SRAM
  • 1KB EEPROM

Product Information


:
Atmel

:
8bit

:
ATmega

:
AVR

:
-

:
ATmega32U4

:
Dev Board ATmega32U4 MCU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for A100053

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1 in stock for same day shipping
$19.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.