LPR50 5R J

RES, 5R, 50W, WIRE LEADED

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
ARCOL LPR50 5R J
ManufacturerARCOL
Manufacturer Part NoLPR50 5R J
Newark Part No.74AC3950
Product RangeLPR Series
Technical Datasheet
See all Technical Docs
No Longer Available

Product Information

ManufacturerARCOL
Manufacturer Part NoLPR50 5R J
Newark Part No.74AC3950
Product RangeLPR Series
Technical Datasheet
Resistance5ohm
Product RangeLPR Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeLow Profile
Resistor MountingPanel Mount
Product Length50mm
Product Width75mm
Product Height5.7mm
Operating Temperature Min-
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Resistance

5ohm

Power Rating

50W

Resistor Terminals

Wire Leaded

Resistor Technology

Wirewound

Resistor Type

Low Profile

Product Length

50mm

Product Height

5.7mm

Operating Temperature Max

250°C

SVHC

No SVHC (21-Jan-2025)

Product Range

LPR Series

Resistance Tolerance

± 5%

Voltage Rating

-

Temperature Coefficient

± 100ppm/°C

Resistor Mounting

Panel Mount

Product Width

75mm

Operating Temperature Min

-

Qualification

-

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code