You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MT9M131C12STCD ES

Demonstration Kit, CMOS Image Sensor, Light, 1.3 MP

APTINA IMAGING MT9M131C12STCD ES
×
×

The actual product may differ from image shown

Manufacturer Part No:
MT9M131C12STCD ES
Newark Part No.:
68R5098
See all Technical Docs

Product Overview

The MT9M131C12STCD ES is a demo kit for MT9M131 CMOS image sensor. The MT9M131 is a SXGA format, single chip camera with a 1/3inch CMOS active pixel digital image sensor. This device combines the MT9M011 image sensor core with fourth generation digital image flow processor technology. It captures high quality colour images at SXGA resolution. The MT9M131 features breakthrough low noise CMOS imaging technology that achieves near CCD image quality (based on signal to noise ratio and low light sensitivity) while maintaining the inherent size, cost and integration advantages of CMOS. The MT9M131 performs sophisticated processing functions including colour recovery, colour correction, sharpening, programmable gamma correction, auto black reference clamping, auto exposure (AE), automatic 50Hz/60Hz flicker avoidance, lens shading correction (LC), auto white balance (AWB) and on the fly defect identification and correction.
  • 1.3megapixel resolution
  • Ultra low power, cost effective, progressive scan CMOS image sensor
  • Electronic pan, tilt and zoom
  • Fast exposure adaptation
  • Superior low light performance
  • Easy and fast mode switching
  • Simple two wire serial programming interface
  • ITU-R BT.656 (YCbCr), 565RGB, 555RGB, or 444RGB formats (progressive scan)
  • Raw and processed bayer formats
  • Output FIFO and integer clock divider

Applications

Security, Medical, Imaging, Video & Vision, Consumer Electronics, Wireless, Communications & Networking, System Monitoring, Sensing & Instrumentation

Contents

PCB sensor headboard with a lens, Base camera demo board, USB cable, Camera tripod, Software CD, Demo user manual.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensing - Image, Light

:
Aptina Imaging

:
MT9M131

:
Image Sensor

:
Camera Board, Camera Tripod, Sensor Head, USB 2.0 Cable, Software, User Guide


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --