You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TUBEMIX - 

5 Channel Tube Mixer with USB and Assignable 12AX7 Tube

TUBEMIX - 5 Channel Tube Mixer with USB and Assignable 12AX7 Tube

The actual product may differ from image shown

Manufacturer Part No:
TUBEMIX
Newark Part No.:
31AC4258

Product Information

:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ART Tube Mix provides a compact versatile audio interface. The Mixer supports two mic inputs, one high Impedance Instrument input, and two line inputs simultaneously. The Tube can be assigned to act as a dual channel tube mic preamp, or stacked and applied to the Instrument input for added warmth and tone with guitar or bass. All input channels are fully featured with 3-band EQ, two aux sends, pan and level controls. Select inputs include input trim control and clip indicators for optimum level setting. The high impedance instrument input has an amp simulation function as well. Versatile output section allows separate stereo monitor mix on the main buss while recording the via aux buss, or vice versa if required. A flexible Control Room/Headphone section allows routing to monitor the main mix, USB input and aux sends for maximum flexibility.
  • Two Low Noise Mic Preamp Channels
  • High Impedance Instrument Input with Amp simulator
  • Assignable Input Tube Circuit
  • USB I/O for Desktop Recording Applications
  • Precise VU Meters and Wide Range LED Meters with Selectable Source
  • Fully Featured Input Channels
  • Flexible Control Room / Monitor Section
  • High Output Headphone Jack
  • Rugged Metal and Wood CaseInput Connections CH1, CH2 - XLR Balanced or ¼-inch unbalanced Input
  • Output Connections Main, CR, TRS Balanced outputs
  • Headphone, Aux - Stereo TRS 1/4-inch unbalanced output
  • Frequency Response 10Hz to 20KHz +/- 1dB
  • Maximum Input Level Mic - +14dBu Balanced
  • Inst, Line, Aux- +15dBu unbalanced
  • Maximum Output Level +26dBu Balanced, +20dBu unbalanced
  • Power Requirements USA: 90-125 VAC, 50-60Hz
  • Export units configured for country of destination
  • Dimensions 3.25" H x 7.54" W x 9.65" D

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$209.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $209.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.