You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AVDIRECT

Balanced Mic Level Output Direct Box Multi Input

AVDIRECT - Balanced Mic Level Output Direct Box Multi Input
AVDIRECT - Balanced Mic Level Output Direct Box Multi Input

The actual product may differ from image shown

Manufacturer Part No:
AVDIRECT
Newark Part No.:
62M9429

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The AV Direct has stereo RCA, 1/8th inch and 1/4-inch TRS line level inputs, as well as a 1/4-inch and bare wire pressure clip speaker level inputs. A switchable 4.8kHz high cut filter, ground lift and variable level control allow the AV Direct to effectively filter out any extraneous unwanted noise while offering variable volume control at source. The speaker level inputs are heavily padded and transformer isolated from the XLR output, allowing amplified speaker level (up to 100 watts @ 8Ω) to be tapped off, and sent to a microphone level input. A 20Hz to 20kHz frequency response ensures the AV Direct will function seamlessly with any high quality audio source.
  • L/R RCA line inputs
  • 3.5mm and 1/4" stereo line level inputs
  • 1/4" headphone output
  • Switchable 4.8KHz high cut filter
  • Ground lift switch
  • Variable level control
  • Full 20Hz ~ 20KHz frequency response
  • Dimensions: 1.75" (H) x 4.2" (W) x 3.5" (D)
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$69.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $69.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange