You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

75101 - 

Washer, Self Sealing, Stainless Steel, 0.5 " External, 6.35 mm Internal

75101 - Washer, Self Sealing, Stainless Steel, 0.5 " External, 6.35 mm Internal

The actual product may differ from image shown

Manufacturer Part No:
75101
Newark Part No.:
49H4512
Technical Datasheet:
75101   Datasheet
See all Technical Docs

Product Information

:
0.25"
:
0.5"
:
Stainless Steel
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 75101 is a #10 Self-Sealing Washer with a silicone rubber section, molded and bonded to a stainless steel formed washer. The SEELOC® self-sealing washer is designed to seal out air, water, lubricants and other liquid or gaseous contaminants. This washer is designed for use with regular screws, bolts or studs for sealing panels and enclosures having large or irregular clearance holes or slots and can also be used to seal openings of protruded mounting holes. Upon tightening a seal is formed within the shank and threaded surface of the fastener as well as around the periphery of the washer face.
  • Positive sealing under vacuum or pressure
  • Install like a conventional washer
  • Reusable and compatible with all surface finishes
  • Metal-to-metal contact assures fastening integrity
  • Uniform, high-strength design - Exceeds 100PSI internal and external
  • IP66/IP68 Protection rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

91 In stock

91 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/24/19

$2.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.86
 
10+ $2.73
 
25+ $2.65
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note