Print Page
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoNK236WCopy
Newark Part No.73AJ9435
Product RangeNK Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeNK Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationRight Angle
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
12V
SVHC
No SVHC (16-Jul-2019)
Switch Operation
On-On
Product Range
NK Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

