You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4641A22UU - 

Toggle Switch, On-Off, DPST, Non Illuminated, 4600 Series, 6 A

4641A22UU - Toggle Switch, On-Off, DPST, Non Illuminated, 4600 Series, 6 A
4641A22UU - Toggle Switch, On-Off, DPST, Non Illuminated, 4600 Series, 6 A

The actual product may differ from image shown

Manufacturer:
APEM APEM
Manufacturer Part No:
4641A22UU
Newark Part No.:
27C7511
Product Range
4600 Series
Technical Datasheet:
4641A22UU   Datasheet
See all Technical Docs

Product Information

:
On-Off
:
DPST
:
Non Illuminated
:
4600 Series
:
-
:
6A
:
250V
:
Quick Connect, Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4600 series Toggle Switch with high current/voltage rating. It is available as 1, 2 and 3-pole models with straight PC terminals. Sealing boots are available on 3-pole models to protect the switches against dust and water.
  • Numerous actuator colours available
  • Insulated or metal lever
  • Butt action contacts

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

$7.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.17
 
10+ $6.95
 
25+ $6.74