You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
104350003
Industrial Pushbutton Switch, 10400 Series, 10.2 mm, SPDT, On-(On), Plunger for Cap
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- 104350003
- Newark Part No.:
- 17H0978
- Product Range
- 10400 Series
- Technical Datasheet:
- 104350003 Datasheet
Product Range Selector (10400 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10400 Series
- :
- 10.2mm
- :
- SPDT
- :
- On-(On)
- :
- Plunger for Cap
- :
- 3A
- :
- 24V
- :
- -
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Docs (1)
Product Overview
- Matt black finish
- 100μA, 10mV Minimum load
- 10mΩ Initial contact resistance
Applications
Industrial
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
25+ | $28.45 | |
50+ | $28.31 | |
100+ | $28.17 | |
250+ | $24.99 |
Pricing is unavailable. Please contact customer services.