You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SURTA3000XL - 

Uninterruptible Power Supply (UPS), Sine Wave, ITE, 8 Outlets, 3kVA / 2.1kW, 120 V, 120 V, 14.1 min

SURTA3000XL - Uninterruptible Power Supply (UPS), Sine Wave, ITE, 8 Outlets, 3kVA / 2.1kW, 120 V, 120 V, 14.1 min

The actual product may differ from image shown

Manufacturer:
APC APC
Manufacturer Part No:
SURTA3000XL
Newark Part No.:
37K6978
Technical Datasheet:
SURTA3000XL   Datasheet
See all Technical Docs

Product Information

:
ITE
:
8Outlets
:
3kVA / 2.1kW
:
120V
:
120V
:
14.1min
:
-
:
660mm
:
130mm
:
432mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SURTA3000XL is a 8-outlet 2.1kW smart Uninterruptible Power Supply (UPS) for server applications. High density, double-conversion on-line power protection with scalable runtime. Capable of supporting loads from 1 to 20kVA in a rack/tower convertible form, the Smart-UPS on-line is available from 2U to 12U. Recent family extensions at 15 and 20kVA enable support of power hungry blade servers or heavily loaded equipment racks. When business-critical systems require runtime in hours, not minutes, smart-UPS on-line can be configured with matching battery packs to comply with aggressive runtime demands. The included PowerChute management software provides unattended graceful shutdown of network operating systems. All models 5kVA and above include an integrated Network Management Card for remote management (optional on models below 5kVA). The smart-UPS on-line family provides customers with a reliable source of uninterruptible power even in demanding power environments.
  • Automatic restart of loads after UPS shutdown
  • Temperature-compensated battery charging
  • Hot-swappable batteries
  • Intelligent battery management
  • Scalable runtime - allows additional run time to be quickly added as needed
  • Automatic internal bypass
  • Plug-and-play external batteries
  • Protects the initial investment in the UPS when migrating from tower to rack-mount environment
  • Flash upgradeable firmware - install maintenance releases of firmware remotely using FTP
  • InfraStruXure Manager Compatible - enables centralized management via the APC InfraStruXure Manager
  • Network manageable - provides remote power management of the UPS over the network
  • SmartSlot - customize UPS capabilities with management cards
  • Serial connectivity - provides management of the UPS via a serial port
  • Resettable circuit breaker - easy recovery from overloads, no need to replace a fuse
  • Cold-start capable - provides temporary battery power when the utility power is out
  • Protects connected loads from surges, spikes, lightning and other power disturbances
  • Input power factor correction
  • Frequency and voltage regulation
  • Automatic self-test
  • Periodic battery self-test ensures early detection of a battery that needs to be replaced

Applications

Power Management, Communications & Networking, Industrial, Medical

Contents

CD with software, Smart UPS signalling RS-232 cable, User manual.

Alternatives for SURTA3000XL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1,248.30   5+ $1,051.20   10+ $1,005.21   25+ $913.23   50+ $893.52   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/23/19

$3,231.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,231.10
 
5+ $3,108.40
 
10+ $3,047.05
 
25+ $2,985.70
 
50+ $2,883.45