You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SURT1000XLI - 

Uninterruptible Power Supply (UPS), ITE, 8 Outlets, 1kVA / 700W, 280 V, 230 VAC, 4 min

SURT1000XLI - Uninterruptible Power Supply (UPS), ITE, 8 Outlets, 1kVA / 700W, 280 V, 230 VAC, 4 min

The actual product may differ from image shown

Manufacturer:
APC APC
Manufacturer Part No:
SURT1000XLI
Newark Part No.:
09J4776
Technical Datasheet:
SURT1000XLI   Datasheet
See all Technical Docs

Product Information

:
ITE
:
8Outlets
:
1kVA / 700W
:
280V
:
230VAC
:
4min
:
-
:
483mm
:
85mm
:
432mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SURT1000XLI is a 8-outlet 2U Smart Uninterruptible Power Supply (UPS) allows additional run time to be quickly added as needed. Automatic internal bypass supplies utility power to the connected loads in the event of an UPS power overload or fault. Power conditioning protects connected loads from surges, spikes, lightning and other power disturbances. User-replaceable batteries increase availability by allowing a trained user to perform upgrades and replacements of the batteries reducing Mean Time to Repair (MTTR). Predictive failure notification provides early-warning fault analysis ensuring proactive component replacement. Frequency and voltage regulation gives higher application availability by correcting poor frequency and voltage conditions without using the battery. Audible alarms provide notification of changing utility power and UPS power conditions. Ensures clean, uninterrupted power to protected equipment when generator power is used.
  • Automatically starts up the connected equipment upon the return of utility power
  • SmartSlot customize UPS capabilities with management cards
  • LED status indicators quickly understand unit and power status with visual indicators
  • Hot-swappable batteries
  • Automatic restart of loads after UPS shutdown
  • Scalable runtime
  • Prolongs battery life by regulating the charge voltage according to battery temperature
  • Install maintenance releases of firmware remotely using FTP
  • Intelligent battery management

Applications

Power Management, Communications & Networking

Contents

UPS, CD with software, Smart UPS signaling RS-232 cable, User manual.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/18/19

$1,017.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,017.16
 
5+ $976.47