You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E1659FWU

16" 16:9 LED LCD Portable USB Monitor with 1366 x 768 Resolution

E1659FWU - 16" 16:9 LED LCD Portable USB Monitor with 1366 x 768 Resolution

The actual product may differ from image shown

Manufacturer:
AOC AOC
Manufacturer Part No:
E1659FWU
Newark Part No.:
78Y7211
Technical Datasheet:
E1659FWU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Need a portable monitor for presentations on the road ? The Aopen E1659FWU 16-inch USB 3. 0 portable LED monitor is a must-have laptop accessory and receives both power and signal via a single USB cable for plug-and-play connection. Powered solely by USB, the monitor does not require a power cord or VGA cable.
  • A built-in Smart Stand pivots out when needed and stores flush against the back of the monitor when not in use.
  • The monitor offers 500:1 Contrast Ratio, 16ms response time and 1366 x 786 resolution.
  • The USB Monitor is compatible with PC as well as Mac using the DisplayLink driver.
  • Perfect display for business presentations, photo frame applications, and dual monitor setups on-the-go.
  • The e1649Fwu USB Monitor has a foldable smart flex-stand for viewing in landscape or portrait mode.
  • Landscape mode is ideal for presentations and Excel sheets, while the Portrait mode conveniently gives you an easy vertical view of your sidebars.
  • This monitor has the unique pivot feature that automatically adjusts the image according to the display's orientation.
  • USB-powered display; no external power cord required
  • 75 x 75mm VESA wall mount pattern
  • Ultra-thin design with piano-black glossy bezel
  • Smart foldable flex-stand for either landscape or portrait viewing
  • Multiple connections to USB monitors
  • Perfect accessory for the frequent traveler or on-the-go presentations

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/24/20

$140.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $140.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.