You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PS2P21-8X - 

Cable Gland, PG21, 6.4 mm, 8.7 mm, Nylon 6.6 (Polyamide 6.6), Black

PS2P21-8X - Cable Gland, PG21, 6.4 mm, 8.7 mm, Nylon 6.6 (Polyamide 6.6), Black

The actual product may differ from image shown

Manufacturer Part No:
PS2P21-8X
Newark Part No.:
08R2020
Technical Datasheet:
PS2P21-8X   Datasheet
See all Technical Docs

Product Information

:
-
:
PG21
:
6.4mm
:
8.7mm
:
Nylon 6.6 (Polyamide 6.6)
:
Black
:
IP68
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note