You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6350 - 

Connector Housing, Grey, SBX350 Series, Plug, Receptacle, 2 Positions

6350 - Connector Housing, Grey, SBX350 Series, Plug, Receptacle, 2 Positions
6350 - Connector Housing, Grey, SBX350 Series, Plug, Receptacle, 2 Positions

The actual product may differ from image shown

Manufacturer Part No:
6350
Newark Part No.:
53H9246
Product Range
SBX350 Series
Technical Datasheet:
6350   Datasheet
See all Technical Docs

Product Overview

The 6350 is a 2-position Connector Housing made of polycarbonate. It has stainless steel contact retention spring, silver-plated copper alloy Power and Powerpole® contact. It is suitable for SBX350 series primary power wire contacts.
  • UL94V-0 Flammability

Applications

Power Management, Industrial

Product Information

:
SBX350 Series
:
Plug, Receptacle
:
2Positions
:
-
:
SBX350 Series Primary Power Wire Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

26 in stock for same day shipping
 
Check Stock & Lead Times

39 Further stock expected to ship on 10/22/19

More stock available week commencing 11/4/19

$19.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.36
 
25+ $19.26
 
50+ $18.12
 
100+ $16.42
 
250+ $15.66
 
500+ $15.09