You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

269G1-LPBK - 

Contact, Powerpole®, PP30 Series, Pin, Crimp, 12 AWG, Silver Plated Contacts

269G1-LPBK - Contact, Powerpole®, PP30 Series, Pin, Crimp, 12 AWG, Silver Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
269G1-LPBK
Newark Part No.:
02H6349
Product Range
PP30 Series
Technical Datasheet:
269G1-LPBK   Datasheet
See all Technical Docs

Product Overview

The 269G1-LPBK is a Pin Contact made of copper with silver plated finish. The power contact accepts 16 to 12AWG wire. It is suitable for use with the Powerpole® PP30 series connectors.

Applications

Industrial, Lighting, Automation & Process Control, Motor Drive & Control, Defence, Military & Aerospace

Product Information

:
PP30 Series
:
Pin
:
Crimp
:
12AWG
:
Silver Plated Contacts
:
PP30 Powerpole Connectors
:
16AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,028 In stock

10,028 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

$0.557

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.557
 
25+ $0.465
 
50+ $0.434
 
100+ $0.396
 
250+ $0.368
 
500+ $0.342
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note