You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

261G2-LPBK - 

Contact, Powerpole®, PP45 Series, Pin, Socket, Crimp, 10 AWG, Tin Plated Contacts

261G2-LPBK - Contact, Powerpole®, PP45 Series, Pin, Socket, Crimp, 10 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
261G2-LPBK
Newark Part No.:
88F3826
Product Range
PP45 Series
Technical Datasheet:
261G2-LPBK   Datasheet
See all Technical Docs

Product Overview

The 261G2-LPBK is an open barrel tin plated Power Contact for use with the PP15-45 Powerpole connectors. Offer cost effective performance up to 1500 mating cycles. It accepts 14 to 10AWG wire.

Applications

Power Management

Product Information

:
PP45 Series
:
Pin, Socket
:
Crimp
:
10AWG
:
Tin Plated Contacts
:
PP45 Powerpole Connectors
:
14AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,125 In stock

12,125 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

$0.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.60
 
25+ $0.50
 
50+ $0.467
 
100+ $0.426
 
250+ $0.396
 
500+ $0.368