You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AND160NG

LED, Green, Through Hole, T-1 (3mm), 20 mA, 2.15 V, 566 nm

AND160NG - LED, Green, Through Hole, T-1 (3mm), 20 mA, 2.15 V, 566 nm
AND160NG - LED, Green, Through Hole, T-1 (3mm), 20 mA, 2.15 V, 566 nm

The actual product may differ from image shown

Manufacturer Part No:
AND160NG
Newark Part No.:
95B8655
Technical Datasheet:
AND160NG   Datasheet
See all Technical Docs

Product Overview

The AND160NG is an ultra bright green LED Lamp with clear colourless lens, made of GaP green light emission.
  • Striking bright
  • Peak wavelength (λp = 570nm) high bright emission
  • Low drive current
  • Excellent ON-OFF contrast ratio
  • Fast response time and capable of pulse operation

Applications

LED Lighting, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
Through Hole

:
T-1 (3mm)

:
20mA

:
2.15V

:
566nm

:
250mcd

:
15°

:
Round

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.283

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
500+ $0.283