You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AND120CRP

LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.9 V, 640 nm

AND120CRP - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.9 V, 640 nm
AND120CRP - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.9 V, 640 nm

The actual product may differ from image shown

Manufacturer Part No:
AND120CRP
Newark Part No.:
88K1869
Technical Datasheet:
AND120CRP   Datasheet
See all Technical Docs

Product Overview

The AND120CRP is a GaAlAs type-1 red light emission Ultra Bright LED Lamp made of all plastic mold type and clear colorless lens. It features excellent ON-OFF contrast ratio and fast response time, capable of pulse operation. It is suitable for use with the outdoor message signboards.
  • Peak wavelength (λp = 660nm) high bright emission
  • High power luminous intensity

Applications

LED Lighting

Warnings

The lead can be formed up to 5mm from the body of the device without forming stress. Soldering should be performed after the lead forming.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
Through Hole

:
T-1 3/4 (5mm)

:
20mA

:
1.9V

:
640nm

:
2cd

:
22°

:
Round

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,216 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.169

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.292
$0.169
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.265
$0.169
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.231
$0.169
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.216
$0.169
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange