You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A2500R24A00GM

Transceiver Radio Module, CC2500, Internal Antenna, 2.483 GHz

A2500R24A00GM - Transceiver Radio Module, CC2500, Internal Antenna, 2.483 GHz

The actual product may differ from image shown

Manufacturer:
ANAREN ANAREN
Manufacturer Part No:
A2500R24A00GM
Newark Part No.:
91T4854
Technical Datasheet:
A2500R24A00GM   Datasheet
See all Technical Docs

Product Overview

The A2500R24A is a high-performance, FCC & IC certified and ETSI compliant radio module that incorporates the Texas Instruments CC2500 transceiver chip in the industry’s smallest package (9 x 12 x 2.5mm) and is compatible with all TI approved software stacks. With an LGA pad footprint, this module is designed to effortlessly integrate into a wide range of applications.
  • FCC, IC, & ETSI compliant, shielded package
  • Digital RSSI output
  • Programmable output power up to +0.5dBm
  • High sensitivity (-104 dBm at 2.4 kBaud, 2442 MHz 1% packet error rate)
  • Ultra-small package size 9 x 12 x 2.5mm
  • LGA footprint
  • RoHS compliant
  • Impedance-controlled, multi-layer PCB
  • Low current consumption (16 mA in RX, 250 kBaud, 2442 MHz)
  • 400 nA sleep mode current consumption
  • Efficient SPI interface; all registers can be programmed with one “burst” transfer
  • No additional DC decoupling required
  • Integrated Analogue temperature sensor
  • Excellent receiver selectivity and blocking performance
  • Suitable for frequency hopping systems
  • Impedance-matched balun for optimized efficiency
  • Support for asynchronous and synchronous serial receive/transmit mode for backwards compatibility

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FM

:
2.45Kbps

:
2.483GHz

:
-104dBm

:
1.8V

:
3.6V

:
SPI

:
16mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange