You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMP36FSZ - 

Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins

TMP36FSZ - Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMP36FSZ
Newark Part No.:
59K9193
Product Range
TMP36 Series
Technical Datasheet:
TMP36FSZ   Datasheet
See all Technical Docs

Product Overview

The TMP36FSZ is a Low Voltage Temperature Sensor that provides a voltage output that is linearly proportional to the Celsius (centigrade) temperature. It do not require any external calibration to provide typical accuracies of ±1°C at +25°C and ±2°C over the -40 to +125°C temperature range. The low output impedance of the TMP36 and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs. This sensor is intended for single-supply operation from 2.7 to 5.5V maximum. The supply current runs well below 50µA, providing very low self-heating less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5µA. The TMP36 is specified from -40 to +125°C, provides a 750mV output at 25°C and operates to 125°C from a single 2.7V supply. It has an output scale factor of 10mV/°C and functionally compatible with the LM50.
  • Low voltage operation
  • Calibrated directly in °C
  • 10mV/°C Scale factor
  • ±2°C Accuracy over-temperature (typical)
  • ±0.5°C Linearity (typical)
  • Stable with large capacitive loads
  • Less than 50µA quiescent current
  • 0.5µA Maximum shutdown current
  • Low self-heating

Applications

Automation & Process Control, Industrial, Safety, System Monitoring, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Voltage
:
± 2°C
:
-40°C
:
+125°C
:
SOIC
:
8Pins
:
2.7V
:
5.5V
:
TMP36 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TMP36FSZ

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $2.04   10+ $1.84   100+ $1.50   500+ $1.17   1000+ $1.01   2500+ $0.953   5000+ $0.937   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Motor Driver / Controller, DC Brushless, 3 V to 5.5 V supply, 24 V/250 mA/1 Output, NSOIC-8

     

Each

1+ $2.23   10+ $1.99   25+ $1.89   50+ $1.72   100+ $1.55   250+ $1.39   500+ $1.34   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

73Y5591 - Motor Driver / Controller, DC Brushless, 3 V to 5.5 V supply, 24 V/250 mA/1 Output, NSOIC-8

View all alternatives / recommendations
$2.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 98 Minimum: 294
Quantity Price Your Price
 
 
1+ $2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.35
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.979
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.949
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.