You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF198GRUZ

Voltage Reference, Precision Micropower, Series - Fixed, REF198 Series, 4.096V, TSSOP-8

REF198GRUZ - Voltage Reference, Precision Micropower, Series - Fixed, REF198 Series, 4.096V, TSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
REF198GRUZ
Newark Part No.:
59K9064
Product Range
REF198 Series
Technical Datasheet:
REF198GRUZ   Datasheet
See all Technical Docs

Product Overview

The REF198 series precision band gap Voltage Reference uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100mV above the output voltage and consuming less than 45μA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP\ pin, the output is turned off and supply current is further reduced to less than 15μA.
  • Short-circuit protection
  • Low dropout voltage
  • 30mA High output current
  • 45μA Maximum low supply current
  • ±2mV Maximum initial accuracy
  • 15μA Maximum sleep mode
  • 4ppm/mA Load regulation
  • 4ppm/V Line regulation

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF198 Series

:
4.096V

:
0.05%

:
± 10ppm/°C

:
TSSOP

:
8Pins

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$6.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.27
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.83
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange