MAX8536EUA+

ORING MOSFET CONTROLLER, 5.5V, UMAX-8

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES MAX8536EUA+
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8536EUA+
Newark Part No.73Y6144
Technical Datasheet
See all Technical Docs
No Longer Available

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8536EUA+
Newark Part No.73Y6144
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Package TypeµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)

Product Overview

The MAX8536EUA+ is an ORing MOSFET controller with fastest fault isolation for redundant power supplies in 8 pin µMAX package. The critical loads often employ parallel-connected power supplies with redundancy in order to enhance system reliability. The MAX8535 is a highly integrated but inexpensive MOSFET controller that provides isolation and redundant power capability in high-reliability systems. The MAX8536 is used in 3.3V and 5V systems with a charge pump output of VCC + 5V. During start-up, the MAX8536 monitor the voltage drop across external MOSFETs. Once VCC approaches or exceeds the bus voltage, the MOSFETs are turned on. The MAX8536 feature a dual-purpose TIMER input. A single external resistor from TIMER to ground sets the turn-on speed of the external MOSFETs. Optionally, the TIMER input can be used as a logic-enable pin. Once the device is turned on, the MAX8536 monitor the load, protecting against overvoltage, undervoltage and reverse-current conditions.

  • Supply voltage range is 3V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Simple, integrated and inexpensive ORing MOSFET controller
  • Eliminates ORing diode power dissipation and reverse leakage current
  • Provides N + 1 redundant supply capability for highly reliable systems
  • Isolates failed supply from output bus in <lt/>1μs
  • Reverse current flow detection
  • Programmable soft start
  • Adjustable overvoltage and undervoltage trip points
  • Logic enable input and fault indicator output

Applications

Power Management

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

IC Function

ORing MOSFET Controller

Supply Voltage Max

5.5V

No. of Pins

8Pins

Operating Temperature Max

85°C

Automotive Qualification Standard

-

SVHC

No SVHC (25-Jun-2025)

Supply Voltage Min

3V

IC Package Type

µMAX

Operating Temperature Min

-40°C

Product Range

-

MSL

MSL 1 - Unlimited

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate